Christmas Opening Hours and Delivery Dates here

10WR Fast Release™ Curved Jaw Locking Pliers with Wire Cutter 254mm (10in)

IRWIN Brand: IRWIN

IRWIN Vise-Grip Fast Release™ Curved Jaw Locking Pliers with wire cutter. Has a one-handed, triggerless release that is 2 times easier to open than traditional locking pliers. Anti-pinch, non-slip ProTouch™ grips provide comfort, control, and less hand fatigue.

Curved jaw puts tremendous pressure on four points of any style nut or bolt head, making it perfect for any application that requires maximum torque. Constructed from high-grade heat-treated alloy steel for maximum toughness and durability. Hardened teeth are designed to grip from any angle. Adjusting screw tightens to adjust pressure and draw materials together and provides a controlled release.

Backed by the IRWIN VISE-GRIP Lifetime Guarantee.

These Irwin Vise-Grip Fast Release™ Curved Jaw Locking Pliers have the following specification:

Length: 254mm (10in).
Capacity: 48mm.

Description Image Product Buy Pricing (Ex VAT) Type
IRWIN Vise-Grip T05T 10WR Fast Release™ Curved Jaw Locking Pliers 254mm
IRWIN Vise-Grip T05T 10WR Fast Release™ Curved Jaw Locking Pliers 254mm
Standard range
Order code: 96-2638
MPN: T05T

3 in stock, despatched in 2 working days
1+ £23.80
Price per unit Ex VAT
Plier
IRWIN Vise-Grip T07T 7WR Fast Release™ Curved Jaw Locking Pliers 178mm
IRWIN Vise-Grip T07T 7WR Fast Release™ Curved Jaw Locking Pliers 178mm
Extended range
Order code: 96-2639
MPN: T07T

Available to back orderPlease contact us for lead time
1+ £18.23
Price per unit Ex VAT
Plier


Trustpilot