Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 04991 450kg Motorcycle Scissor Stand with Pad

Order Code:  

91-9676

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 04991 Copy to clipboard EAN-13: 5010559049912
 Report an error
Qty Unit Price (Ex VAT)
1+ £170.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
Available to back OrderBack order, lead time 5 weeks
Scissor support stand suitable for use on the floor or on a motorcycle lift. Rubber mat on platform prevents damage to underside of machine. Fitted with ball bearing rollers for smooth lifting and lowering. Carton packed.

  • Minimum lifting height 84mm
  • Maximum lifting height 356mm
  • Platform size 380 x 230mm
Type Motorcycle Lifts and Supports

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review