Equipment wire with low smoke, zero halogen (LSZH) insulation, ideal for panel wiring for appliances with a maximum operating temperature of 90°C, and generally in areas (such as public and government buildings) where smoke and toxic fumes may cause a threat to life and equipment.
The cable produces no corrosive gases when burnt, which is particularly important where electronic equipment is installed.
- Conductor cross-section: 2.5mm²
- Colour: pink
- Conductor: class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
- Insulation: LSZH (Low Smoke Zero Halogen) Type EI5 thermosetting insulation according to BS EN 50363
- Voltage rating (Uo/U): 300/500V
- Temperature rating -25°C to +90°C
- Minimum bending radius: 4x overall diameter
- Standards:
- BS EN 50525-3-41 (previously BS 7211 Table 3 and 4b CENELEC HD22.9)
- BS EN/IEC 60332-1-2
- BS EN/IEC 50267-2-1
- BS EN/IEC 60754
| Colour |
Pink |
| Conductor Stranding |
Class 5 flexible copper conductor |
| Insulation Material |
Halogen free |
| Length |
100m |
| Cable Diameter |
4.3mm |
| Conductor Cross-section |
2.5mm² |
| Sold by Metre |
No |
| Standards |
BS EN 50525, BS EN/IEC 60332, 50267 & 60754 |