Christmas Opening Hours and Delivery Dates here
Alpha Wire 7053 GR001 UL1429 Hook Up Wire Green 26AWG (305m Reel)

Alpha Wire 7053 GR001 UL1429 Hook Up Wire Green 26AWG (305m Reel)

Order Code:

01-1266

Brand: Alpha Wire MPN: 7053 GR001

Discontinued


26AWG hook-up wire consisting of 7 strands of 34AWG tinned copper conductor and PVC insulation.

The wire has excellent uniformity and a low-fray design for easy handling, stripping and termination. Suitable for a wide range of applications.


  • Colour: green
  • Voltage rating 150V RMS
  • UL, CSA and Mil-Spec compliance
  • Temperature range -55 to +105°C
  • Supplied on 305m reels
  • Alpha Wire type 7053 GR001

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Green
AWG 26AWG
Conductor Stranding 7/34
Insulation Material PVC
Length 305m
Cable Diameter 0.99mm
Conductor Cross-section 0.141mm²
Sold by Metre No
Standards CSA, UL

Trustpilot