Christmas Opening Hours and Delivery Dates here
Zinc Chloride AAA Batteries -  Bulk Pack 1000

Zinc Chloride AAA Batteries - Bulk Pack 1000

Order Code:

18-1070

Brand: GP MPN: GNPCC24UC000
  • Country of Origin:
  • View All

Discontinued


Extra Heavy Duty Battery, 1.5V Nominal Voltage, AAA Size Battery, Zinc Chloride, Protruded Positive and Flat Negative Terminal, 44.5mm High, 9g Weight, 10.5mm Diameter, Mercury Free, Non Rechargeable, Bulk Packed Zinc Chloride Battery, Representing Very Good Value for Money, Up to Six Times the Energy Content of Standard Zinc-Carbon Types, Ideal for Use in Student Projects, Supplied in Bulk Pack of 1000, GP
Type AAA
Chemistry Zinc chloride
Voltage 1.5V
Height 44.5mm

Trustpilot