Christmas Opening Hours and Delivery Dates here
Zinc Chloride AA Batteries -  Bulk Pack 1000

Zinc Chloride AA Batteries - Bulk Pack 1000

Order Code:

18-1072

Brand: GP MPN: GNPCA15AS043
  • Country of Origin:
  • View All

Discontinued


Extra Heavy Duty Battery, 1.5V Nominal Voltage, AA Size Battery, Zinc Chloride, Protruded Positive and Flat Negative Terminal, 50mm High, 18g Weight, 13.9mm Diameter, Mercury Free, Non Rechargeable, Metal Jacket, Bulk Packed Zinc Chloride Battery, Representing Very Good Value for Money, Up to Six Times the Energy Content of Standard Zinc-Carbon Types, Ideal for Use in Student Projects, Supplied in Bulk Pack of 1000, GP
Type AA
Chemistry Zinc chloride
Voltage 1.5V
Height 50mm

Trustpilot