Zetex ZTX550 45V PNP General Purpose Transistor

Order Code:

81-0212

Brand: Zetex MPN: ZTX550

Discontinued


A medium power Silicon Planar PNP transistor in an E-Line package that is compatible with TO-92.


  • VCEO 45V
  • Continuous current 1A
  • 1W Power
  • Operating temperature -55°C to +200°C
Collector Current 1A
Frequency 150MHz
Power Dissipation 1W
Operating Temperature -55 to +200°C
Package Type E-Line
Collector-Emitter Voltage 45V
DC Current Gain (hfe) 100

You may also like


Trustpilot