Zamel ASP-01 Switch Recess-mount 230V Soft start/dim ideal for corridors

Zamel ASP-01 Switch Recess-mount 230V Soft start/dim ideal for corridors

Order Code:

13-5807

Brand: Zamel MPN: ASP-01 EAN-13: 5903669009597

Discontinued


The Zamel ASP-01 TDR Recess-mount is a stairway timer switch designed for 230 V applications. It allows for timed lighting control in staircases and corridors. Commonly used in residential and commercial buildings, it enhances energy efficiency and safety.
Type TDR
Depth 50mm
Dim (W x H x D) 50 x 26 x 50 mm
Height 26mm
Mounting Recess-mount
Nominal Voltage 230V
Width 50mm

Trustpilot