Zamel ASM-01/U TDR DIN Rail Timer Switch 12V/24V/230V Illuminated

Zamel ASM-01/U TDR DIN Rail Timer Switch 12V/24V/230V Illuminated

Order Code:

13-5804

Brand: Zamel MPN: ASM-01/U EAN-13: 5903669016960

Discontinued


The Zamel ASM-01/U is a timer relay available in 12 V, 24 V, and 230 V options. It is commonly used for staircase lighting automation and other timed control applications. The device is DIN rail mountable and identified by code 05903669016960.
Type TDR
Depth 90mm
Dim (W x H x D) 17.5 x 66 x 90 mm
Height 66mm
IP Rating IP20
Material Plastic
Mounting Type DIN rail
Nominal Current 16A
Width 17.5mm

Trustpilot