Christmas Opening Hours and Delivery Dates here

Yuasa YBX5019 YBX Series Car Battery 12V 100Ah T1 High Durability Display

Order Code:

11-1646

Brand: Yuasa MPN: YBX5019 EAN-13: 5050694029387

Discontinued


Yuasa manufactures the YBX5019 car battery, a 12 V, 100 Ah battery with a T1 pin type. This battery is suitable for automotive applications, specifically as a starter motor battery. It is ideal for use in cars and other motor vehicles.
Type Car battery
Capacity 100Ah
Nominal Voltage 12V
Terminal Type T1
Dimensions (W x H x D) 353 x 190 x 175 mm
Chemistry Lead acid
Battery fitting B03
CCA current 900 A
Cells 0
Depth 175mm
Height 190mm
Width 353mm

Trustpilot