Yuasa YBX3019 Car Battery 95Ah T1 Pin Reliable Performance

Order Code:

11-1635

Brand: Yuasa MPN: YBX3019 EAN-13: 5050694029523
Qty Unit Price (Ex VAT)
1+ £144.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 19/12/2025

The Yuasa YBX3019 is a starter motor battery with a capacity of 95 Ah, designed for cars. This battery features a pin type T1 for efficient connectivity. It is commonly used in automotive applications, providing reliable power for vehicle starting.
Type Car battery
Capacity 95Ah
Terminal Type T1
Dimensions (W x H x D) 353 x 190 x 175 mm
Battery fitting B03
CCA current 850 A
Cells 0
Depth 175mm
Height 190mm
Width 353mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot