Christmas Opening Hours and Delivery Dates here

Yuasa YB9BDC YB9-B Motorcycle Battery 12V 9Ah High Vibration Protection

Order Code:

11-1632

Brand: Yuasa MPN: YB9BDC EAN-13: 5050694005404
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 12/01/2026

Yuasa manufactures the YB9-B motorcycle battery, featuring 12 V and 9 Ah specifications. This starter motor battery is designed for motorbike applications and is included in motorcycle accessories. Ideal for ensuring reliable performance for your motorcycle, it is a trusted choice among motorbike batteries.
Type Motorcycle battery
Capacity 9Ah
Nominal Voltage 12V
Terminal Type Screw terminal type 6
Dimensions (W x H x D) 137 x 141 x 77 mm
Chemistry Lead acid
CCA current 115 A
Depth 77mm
Height 141mm
JIS code YB9-B
Width 137mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot