Christmas Opening Hours and Delivery Dates here

Yuasa YB14L-A2 Motorcycle Battery 12V 14Ah High Vibration Protection

Order Code:

11-1630

Brand: Yuasa MPN: YB14L-A2 EAN-13: 5050694005541
Qty Unit Price (Ex VAT)
1+ £71.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 12/01/2026

The Yuasa YB14L-A2 Motorcycle battery is a 12 V, 14 Ah starter motor battery designed for motorbikes. This reliable battery by Yuasa is commonly used in various motorcycle applications to ensure dependable starting performance. It is a key component among motorcycle accessories and is known for its durability.
Type Motorcycle battery
Capacity 14Ah
Nominal Voltage 12V
Terminal Type Screw terminal type 8
Dimensions (W x H x D) 136 x 168 x 91 mm
Chemistry Lead acid
CCA current 175 A
Depth 91mm
Height 168mm
JIS code YB14L-A2
Width 136mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot