Christmas Opening Hours and Delivery Dates here

Yuasa YB12AL-A2 Motorcycle Battery 12V 12.6Ah High Vibration Protection

Order Code:

11-1629

Brand: Yuasa MPN: YB12ALA2DC EAN-13: 5050694005466
Qty Unit Price (Ex VAT)
1+ £62.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Yuasa YB12AL-A2 Motorcycle Battery provides 12 volts and has a capacity of 12.6 Ah, making it ideal for starting motorbikes. Manufactured by Yuasa, this reliable motorbike battery is perfect for powering the starter motor in various motorcycle models. As a fundamental motorcycle accessory, it ensures consistent performance and longevity.
Type Motorcycle battery
Capacity 12.6Ah
Nominal Voltage 12V
Terminal Type Screw terminal type 8
Dimensions (W x H x D) 134 x 160 x 80 mm
Chemistry Lead acid
CCA current 150 A
Depth 80mm
Height 160mm
JIS code YB12AL-A2
Width 134mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot