Christmas Opening Hours and Delivery Dates here

Yuasa NPW45-12 VRLA Battery 12V 8.5Ah 151x97.5x65mm Maintenance-Free

Order Code:

11-1625

Brand: Yuasa MPN: NP45W/12 EAN-13: 4016139183763
Qty Unit Price (Inc VAT)
1+ £39.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 31/01/2026

The Yuasa NPW45-12 NP45W/12 is a VRLA lead-acid battery with a capacity of 8.5 Ah and dimensions of 151 x 97.5 x 65 mm. It features low self-discharge levels, is maintenance-free, and offers a high number of charge cycles. This AGM battery is suitable for use in applications like uninterruptible power supplies (UPS) and emergency lighting systems.
Type VRLA
Capacity 8.5Ah
Nominal Voltage 12V
Terminal Type 6.35 mm blade terminal
Dimensions (W x H x D) 151 x 97.5 x 65 mm
Chemistry AGM
Depth 65mm
Height 97.5mm
Misc Attribute NPW45-12
Rechargeable Yes
VDS certification No
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot