Christmas Opening Hours and Delivery Dates here
Yuasa NPC38-12 VRLA Battery 12V 38Ah AGM 197x170x165mm M5 Connector

Image Representative of Range

Yuasa NPC38-12 VRLA Battery 12V 38Ah AGM 197x170x165mm M5 Connector

Order Code:

13-5796

Brand: Yuasa MPN: NPC38-12 EAN-13: 4016138323764
Qty Unit Price (Ex VAT)
1+ £149.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 01/02/2026

The Yuasa NPC38-12 is a maintenance-free VRLA battery with a capacity of 12 V and 38 Ah. It features an M5 connector and dimensions of 197 x 170 x 165 mm, offering a high number of charge cycles. This lead-acid battery is suitable for applications requiring reliable power, such as backup systems and portable devices.
Type VRLA
Capacity 38Ah
Nominal Voltage 12V
Terminal Type M5 connector
Dimensions (W x H x D) 197 x 170 x 165 mm
Chemistry AGM
Depth 165mm
Height 170mm
Rechargeable Yes
VDS certification No
Width 197mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot