Christmas Opening Hours and Delivery Dates here
Yuasa NPC24-12 VRLA Battery 12V 24Ah AGM M5 Conn Maintenance-Free

Image Representative of Range

Yuasa NPC24-12 VRLA Battery 12V 24Ah AGM M5 Conn Maintenance-Free

Order Code:

13-5795

Brand: Yuasa MPN: NPC24-12 EAN-13: 4016138323740
Qty Unit Price (Ex VAT)
1+ £106.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 05/02/2026

The Yuasa NPC24-12 is a maintenance-free VRLA lead-acid battery with a capacity of 12 V and 24 Ah, featuring a high number of charge cycles. It comes with an M5 screw connection and measures 175 x 125 x 166 mm. Ideal for power applications, it's commonly used in power backup systems and renewable energy setups.
Type VRLA
Capacity 24Ah
Nominal Voltage 12V
Terminal Type M5 connector
Dimensions (W x H x D) 175 x 125 x 166 mm
Chemistry AGM
Depth 166mm
Height 125mm
Rechargeable Yes
VDS certification No
Width 175mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot