Christmas Opening Hours and Delivery Dates here
Yuasa NP65-12 NP Series Battery 12V 65Ah AGM 350x174x166mm M6 Connector

Image Representative of Range

Yuasa NP65-12 NP Series Battery 12V 65Ah AGM 350x174x166mm M6 Connector

Order Code:

13-5792

Brand: Yuasa MPN: NP65-12 EAN-13: 4016138323726
Qty Unit Price (Inc VAT)
1+ £281.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 03/02/2026

Yuasa manufactures the NP65-12, a VRLA 12 V 65 Ah AGM battery, with dimensions 350 x 174 x 166 mm and an M6 screw connection. It is maintenance-free and certified by VDS, ideal for applications requiring reliable power. Typical uses include emergency lighting, alarm systems, and UPS systems.
Type VRLA
Capacity 65Ah
Nominal Voltage 12V
Terminal Type M6 connector
Dimensions (W x H x D) 350 x 174 x 166 mm
Chemistry AGM
Depth 166mm
Height 174mm
Rechargeable Yes
VDS certification Yes
VdS No. G183008
Width 350mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot