Christmas Opening Hours and Delivery Dates here
Yuasa NP3-6 NP Series Battery 6V 3Ah VRLA AGM 134x64x34mm Maintenance-Free

Image Representative of Range

Yuasa NP3-6 NP Series Battery 6V 3Ah VRLA AGM 134x64x34mm Maintenance-Free

Order Code:

13-5788

Brand: Yuasa MPN: NP3-6 EAN-13: 4016138547443
Qty Unit Price (Inc VAT)
1+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Yuasa NP3-6 is a maintenance-free, VRLA 6 V 3 Ah AGM lead-acid battery, measuring 134 x 64 x 34 mm. It features a 4.8 mm blade terminal for easy connectivity. This battery is commonly used in emergency lighting and alarm systems.
Type VRLA
Capacity 3Ah
Nominal Voltage 6V
Terminal Type 4.8 mm blade terminal
Dimensions (W x H x D) 134 x 64 x 34 mm
Chemistry AGM
Depth 34mm
Height 64mm
Rechargeable Yes
VDS certification No
Width 134mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot