Christmas Opening Hours and Delivery Dates here

Yuasa 12N5.5-4ADC Motorcycle Battery 12V 5.5Ah High Performance Durable

Order Code:

11-1621

Brand: Yuasa MPN: 12N5.5-4ADC EAN-13: 5050694010644
Qty Unit Price (Inc VAT)
1+ £37.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 12/01/2026

Yuasa's 12N5.5-4A is a motorcycle battery rated at 12 V and 5.5 Ah, ideal for reliable starting power. It is designed for use as a starter motor battery in motorbikes, providing dependable performance in a variety of motorcycle applications. This battery is a practical choice for enhancing motorcycle accessories and ensuring consistent electrical output.
Type Motorcycle battery
Capacity 5.5Ah
Nominal Voltage 12V
Terminal Type Screw terminal type 2
Dimensions (W x H x D) 135 x 130 x 60 mm
Chemistry Lead acid
CCA current 55 A
Depth 60mm
Height 130mm
JIS code 12N5.5-4A
Weight filled
Width 135mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot