Yamaichi Y-CONPROFIXPLUG-63 CAT6 RJ45 Plug 8P8C Straight Nickel-Coated

Order Code:

11-1605

Brand: Yamaichi MPN: Y-CONPROFIXPLUG-63 EAN-13: 2050003746625

Discontinued


The Yamaichi Y-CONPROFIXPLUG-63 RJ45 plug is a nickel-coated, straight plug designed for CAT6 applications. It features an 8P8C pin configuration and is suitable for high-speed Ethernet connections. Commonly used in networking environments, this connector ensures reliable performance in CAT5, CAT6, and CAT7 systems.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
Connection Cut & Clip
Connector Type Plug, straight
Height 16.42mm
Length 49.43mm
Material (details) PA, UL94V-0
Nominal current (details) 3.1A
Specification CAT 6
Width 14.57mm

You may also like


Trustpilot