Christmas Opening Hours and Delivery Dates here

Yamaichi Y-CONPROFIXPLUG-61 RJ45 Plug CAT6 Straight 8P8C+2 Nickel-Coated

Order Code:

11-1604

Brand: Yamaichi MPN: Y-CONPROFIXPLUG-61 EAN-13: 2050003746595

Discontinued


The Yamaichi Y-CONPROFIXPLUG-61 is a CAT6 RJ45 plug featuring an 8P8C+2 pin configuration and a nickel-coated metal finish. Designed for reliable network connections, this plug is suitable for use in CAT5, CAT6, and CAT7 network systems. Typical applications include Ethernet networking and telecommunications setups.
Type RJ45 connector
Number of Positions/ Contacts 8P8C+2
Connection Cut & Clip
Connector Type Plug, straight
Height 16.42mm
Length 49.43mm
Material (details) PC, PA (UL 94 V-0)
Misc Attribute 2 2 Power Contacts
Nominal current (details) 3.1A
Specification CAT 6
Standards ISO/IEC 11801
Temperature Range -40 to +120°C
Width 14.57mm

You may also like


Trustpilot