Christmas Opening Hours and Delivery Dates here
Yamaichi Y-CONKIT-21 RJ45 Connector CAT5 8P4C Straight Plug Light Blue

Yamaichi Y-CONKIT-21 RJ45 Connector CAT5 8P4C Straight Plug Light Blue

Order Code:

13-5777

Brand: Yamaichi MPN: Y-CONKIT-21 EAN-13: 2050003746694

Discontinued


Yamaichi manufactures the Y-CONKIT-21, a light blue RJ45 connector with an 8P4C configuration. This Cat 5 network connector is typically used for Ethernet networking applications. It is designed for straight plug connections in data communication systems.
Type RJ45 connector
Number of Positions/ Contacts 8P4C
Connection Crimp
Connector Type Plug, straight
Factory colour Light blue
IP Rating IP67
Misc Attribute 1 2 Power Contacts
Nominal current (details) 2.1A
Specification CAT 5
Temperature Range -40 to +120°C

You may also like


Trustpilot