Christmas Opening Hours and Delivery Dates here
Yamaichi Y-CONJACK-16 RJ45 Connector CAT6 8P8C Socket Straight Metal

Yamaichi Y-CONJACK-16 RJ45 Connector CAT6 8P8C Socket Straight Metal

Order Code:

13-5774

Brand: Yamaichi MPN: Y-CONJACK-16 EAN-13: 2050003746748

Discontinued


The Yamaichi Y-CONJACK-16 RJ45 connector is a high-quality metal socket with 8P8C pin configuration designed for CAT6 Ethernet applications. Known for its robustness, it is suitable for use in networking environments requiring reliable connections. This connector is ideal for integrating into structured cabling systems for telecom and data networking.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
AWG 26 - 24
Connection Cut & Clip
Connector Type Socket, straight
Contact Material CuZn 37
Factory colour Metal
Material (details) Zinc diecasting
Specification CAT 6
Temperature Range -40 - +80°C

You may also like


Trustpilot