Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-076K8L SMD Resistor 0603 6.8kΩ 1% 250mW Thick Film

Image Representative of Range

Yageo RC1206FR-076K8L SMD Resistor 0603 6.8kΩ 1% 250mW Thick Film

Order Code:

20-8102

Brand: Yageo MPN: RC1206FR-076K8L EAN-13: 2050008701049
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC1206FR-076K8L is a 6.8kO surface-mount device resistor designed for precision in electronic circuits. As a 0603 SMD resistor, it utilises a thick film material to achieve a tolerance of 1%, offering reliable performance in various electrical applications. With a power rating of 250mW, this component is ideal for circuits requiring stable impedance control and consistent electrical performance. Commonly used in consumer electronics, industrial instrumentation, and telecommunications, this chip resistor helps in managing circuit impedance and ensuring optimal electrical flow. Its robust construction and adherence to industry standards make it suitable for both prototyping and mass production scenarios.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot