Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-07680KL 680 kOhm 250mW 1% thick film resistor 1206

Image Representative of Range

Yageo RC1206FR-07680KL 680 kOhm 250mW 1% thick film resistor 1206

Order Code:

20-8098

Brand: Yageo MPN: RC1206FR-07680KL EAN-13: 2050008703487
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-07680KL is a precision thick film resistor, featuring a resistance value of 680 kO and a tolerance of 1%, housed in a compact 1206 surface-mount package. This component is designed to handle up to 250 mW of power dissipation, making it suitable for a variety of electronic applications where reliable performance under moderate power conditions is required. Typical uses include signal processing circuits, impedance matching, and current limiting in both consumer electronics and industrial equipment. The chip resistor's robust film construction ensures stability and reliability in environments subject to thermal and mechanical stresses, offering engineers a dependable solution for maintaining circuit integrity.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot