Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-07560KL SMD Resistors 0603 thick film 560k Ohm 1% 125mW

Image Representative of Range

Yageo RC1206FR-07560KL SMD Resistors 0603 thick film 560k Ohm 1% 125mW

Order Code:

20-8093

Brand: Yageo MPN: RC1206FR-07560KL EAN-13: 2050008703371
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-07560KL is a precision thick film chip resistor with a resistance of 560 kOhms and a tolerance of 1%. Characterised by its 0603 surface-mount design (SMD), this resistor can handle a power rating of 125 mW, making it suitable for a variety of electronic applications where compact size and reliable performance are needed. Its excellent thermal stability and precision make it ideal for use in signal processing, impedance matching, and circuit protection in consumer electronics, telecommunication systems, and automotive electronics. The RC1206FR-07560KL meets industry standards for reliability and is designed to integrate seamlessly into high-density circuit boards.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot