Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-072K2L Resistor 0603 SMD accurate ±1% 2.2k Ohm 0.25W

Image Representative of Range

Yageo RC1206FR-072K2L Resistor 0603 SMD accurate ±1% 2.2k Ohm 0.25W

Order Code:

20-8076

Brand: Yageo MPN: RC1206FR-072K2L EAN-13: 2050008697359
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC1206FR-072K2L is a 0603 surface mount chip resistor with a resistance value of 2.2k ohms and an accuracy of ±1%, offering reliable performance in various electronic applications. Designed to accommodate a power rating of 0.25 watts, this resistor is suitable for precision impedance matching and voltage division in compact circuit designs. It is commonly used in telecommunications, consumer electronics, and computing devices where space constraints and efficiency are critical.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot