Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-07220RL SMD Resistors 0603 220Ω 1% 1/4W Thick Film

Image Representative of Range

Yageo RC1206FR-07220RL SMD Resistors 0603 220Ω 1% 1/4W Thick Film

Order Code:

20-8069

Brand: Yageo MPN: RC1206FR-07220RL EAN-13: 2050008699322
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo's RC1206FR-07220RL is a meticulously engineered SMD resistor, classified under the 0603 package type and designed to provide precise resistance with a rating of 220 ohms and a tolerance of 1%. This component is part of Yageo's robust range of thick film resistors, known for their superior performance in high-frequency applications and effective noise suppression capabilities, crucial for maintaining signal integrity in various electronic circuits. With a power rating of 0.25 watts, the RC1206FR-07220RL is optimally suited for use in a diverse array of engineering applications, including impedance matching, voltage division, and current limiting in sophisticated electronic devices such as those within the automotive, communications, and consumer electronics sectors.

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot