Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-071K8L Resistor 0603 SMD 1.8K Ohm 1% tolerance 125mW

Image Representative of Range

Yageo RC1206FR-071K8L Resistor 0603 SMD 1.8K Ohm 1% tolerance 125mW

Order Code:

20-8065

Brand: Yageo MPN: RC1206FR-071K8L EAN-13: 2050008697243
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40,000 available to back orderBack-order availability date - 11/04/2026

Yageo RC1206FR-071K8L is a chip resistor designed for surface mounting, available in an 0603 package size, and it provides a resistance of 1.8K ohms with a tolerance of 1%. This resistor, noted for its compact form, is capable of handling a power rating of 125mW, making it suitable for applications where space is constrained but reliable performance is essential. With its precision and reliability, the Yageo RC1206FR-071K8L is commonly utilised in various electronic circuits for impedance matching, voltage division, and current limiting in telecommunications, consumer electronics, and industrial control systems. This product, also identified by its alternate description as 2777601, aligns well with design specifications that require a consistent and dependable performance in dynamic environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot