Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-0710KL SMD Resistor 0603 10k Ohm 1% Tolerance Thin Film

Image Representative of Range

Yageo RC1206FR-0710KL SMD Resistor 0603 10k Ohm 1% Tolerance Thin Film

Order Code:

20-8049

Brand: Yageo MPN: RC1206FR-0710KL EAN-13: 2050008701261
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC1206FR-0710KL is an SMD resistor described by its 0603 package size and offering a resistance of 10k ohms with a precision of 1% tolerance. This surface-mount device utilises a thin film technology to ensure high stability and reliability in electrical performance, making it suitable for precision applications where consistent impedance is crucial. Ideal for use in a range of electronic circuits, such as those in consumer electronics, telecommunications, and automotive applications, this resistor is often employed in voltage regulation, signal processing, and impedance matching. The Yageo RC1206FR-0710KL provides a compact and efficient solution in scenarios where board space and performance are at a premium.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot