Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-078K2L RC Series resistor 8.2k ohm 0805 SMD thick film

Image Representative of Range

Yageo RC0805FR-078K2L RC Series resistor 8.2k ohm 0805 SMD thick film

Order Code:

20-8046

Brand: Yageo MPN: RC0805FR-078K2L EAN-13: 2050008692484
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-078K2L is a surface-mount thick film resistor designed for high precision in compact electronic circuits. With a resistance value of 8.2 kilohms, this resistor is part of the RC series and is housed in a standard 0805 package, making it suitable for a variety of surface-mount technology (SMT) applications. Known for their reliability and stability, these resistors are commonly utilised in voltage division, current limiting, and signal processing tasks across a range of consumer electronics, automotive systems, and industrial control settings. The RC0805FR-078K2L offers excellent electrical performance with a tolerance suited for demanding circuit environments, reinforcing its utility in fields requiring precise impedance control.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot