Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0782KL 0603 SMD Resistors 82k Ohm 1% 1/8W Thick Film

Image Representative of Range

Yageo RC0805FR-0782KL 0603 SMD Resistors 82k Ohm 1% 1/8W Thick Film

Order Code:

20-8044

Brand: Yageo MPN: RC0805FR-0782KL EAN-13: 2050008693795
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-0782KL is a precision 0603 surface-mount device resistor, intended for a wide range of electronic applications where accurate impedance control is needed. The component offers an 82,000-ohm resistance with a tight tolerance of 1%, and is capable of handling up to 1/8W of power. Constructed using thick film technology, it provides superior stability and reliability under various environmental conditions. Typical applications include circuits requiring high precision and stability, such as those in telecommunications, computing, and consumer electronics. Its compact design suits dense PCB layouts, making it an essential component in modern electronic design.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot