Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0768KL 0603 SMD Resistor 0805 1% 68kΩ 125mW Thick Film

Image Representative of Range

Yageo RC0805FR-0768KL 0603 SMD Resistor 0805 1% 68kΩ 125mW Thick Film

Order Code:

20-8039

Brand: Yageo MPN: RC0805FR-0768KL EAN-13: 2050008693696
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0805FR-0768KL 0603 SMD Resistor is a component designed for precision applications requiring stable and reliable performance. This thick film chip resistor offers a resistance of 68kO with a tolerance of 1%, supporting a power rating of 125mW. Engineered to fit into compact electronic circuits, the 0805-sized surface mount device is suitable for use in a variety of circuit designs, including impedance matching, signal processing, and general-purpose electronic applications. Its robust construction ensures reliability in diverse environmental conditions. This part, also referenced as 2776898, is commonly utilised in industrial, automotive, and consumer electronics where precise resistance values are paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot