Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-075K6L SMD Resistors 5% 250mW 5.6k Ohm 0603 Chip

Image Representative of Range

Yageo RC0805FR-075K6L SMD Resistors 5% 250mW 5.6k Ohm 0603 Chip

Order Code:

20-8036

Brand: Yageo MPN: RC0805FR-075K6L EAN-13: 2050008692279
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-075K6L is a high-quality SMD resistor, designed for precision in electronic applications. As a 0603 chip resistor, it offers a resistance of 5.6k ohms with a tolerance of 5% and a power rating of 250mW, making it suitable for surface-mount technology where compact size and reliability are essential. Typically used in impedance matching and voltage division circuits, this resistor is valued for its consistency in performance across various conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot