Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0739KL 0603 SMD Resistors 39k Ohm 1% tolerance

Image Representative of Range

Yageo RC0805FR-0739KL 0603 SMD Resistors 39k Ohm 1% tolerance

Order Code:

20-8023

Brand: Yageo MPN: RC0805FR-0739KL EAN-13: 2050008693368
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC0805FR-0739KL is a precision chip resistor designed for surface mount applications, specified as a 0603 SMD resistor. This component features a resistance of 39,000 ohms with a tight tolerance of 1%, ensuring accurate and reliable performance in electronic circuits. The resistor is manufactured with high-quality materials, offering stable impedance across a range of environmental conditions, making it suitable for various engineering applications, including power regulation, signal processing, and impedance matching in compact electronic devices. With its robust construction, this resistor is commonly utilised in telecommunications and consumer electronics, where precise electrical characteristics are crucial for optimal function. The RC0805FR-0739KL is identified under alternate description 2776865 - Yageo RC0805FR-0739KL, aligning with industry standards for surface-mounted devices.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot