Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0727KL Resistor SMD 0603 27k Ohm 1% 125mW Thin Film

Image Representative of Range

Yageo RC0805FR-0727KL Resistor SMD 0603 27k Ohm 1% 125mW Thin Film

Order Code:

20-8013

Brand: Yageo MPN: RC0805FR-0727KL EAN-13: 2050008693146
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC0805FR-0727KL is a surface-mount chip resistor specifically designed for precision applications requiring a resistance of 27 kOhm with an accuracy of 1%. This 0603 type SMD resistor features a thin film technology that ensures stability and reliability, making it an ideal choice for high-frequency circuits where signal integrity is crucial. The resistor is capable of handling a power rating of 125 mW, which suits various electronic designs including impedance matching, signal processing, and circuit protection. Widely used in telecommunications and consumer electronics, the RC0805FR-0727KL also serves engineering needs in automotive and industrial control systems where precise resistance values are essential.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot