Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-07270KL RC Series Chip Resistor 270kΩ 1% 125mW 0805 SMD

Image Representative of Range

Yageo RC0805FR-07270KL RC Series Chip Resistor 270kΩ 1% 125mW 0805 SMD

Order Code:

20-8011

Brand: Yageo MPN: RC0805FR-07270KL EAN-13: 2050008694457
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-07270KL is a precision chip resistor engineered for surface mount technology (SMT) applications, offering an impedance of 270 kilohms with a tolerance of 1 percent. Designed as part of the RC Series, this resistor features an 0805 package size, which corresponds to its small footprint on printed circuit boards, and is capable of handling a power rating of up to 125 milliwatts. Its robust construction and reliable performance make it ideal for use in a wide range of electronic circuits, including signal processing and voltage regulation tasks in both consumer electronics and industrial devices. The Yageo RC0805FR-07270KL resistor is particularly suited for applications that demand precision and stability in electronic component specifications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot