Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0722KL Thick Film Resistor 22k Ohm SMD 125mW 0805 1%

Image Representative of Range

Yageo RC0805FR-0722KL Thick Film Resistor 22k Ohm SMD 125mW 0805 1%

Order Code:

20-8009

Brand: Yageo MPN: RC0805FR-0722KL EAN-13: 2050008693023
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-0722KL is a thick film resistor that offers a resistance of 22 kOhm in an 0805 surface-mount device (SMD) package, providing reliable performance for precision circuits. This chip resistor features a power rating of 125 milliwatts and an accuracy of 1%, making it suitable for applications requiring precise impedance control. Designed for high-density circuit boards, its compact size allows for efficient use of space while maintaining the reliability needed in industrial, consumer electronics, and automotive applications. The RC0805FR-0722KL is a versatile component commonly utilised in signal processing and feedback circuits, offering stability and performance in varied operating conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot