Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-0782RL SMD Resistors 0603 Size 82 Ohm 1% Tolerance

Image Representative of Range

Yageo RC0603FR-0782RL SMD Resistors 0603 Size 82 Ohm 1% Tolerance

Order Code:

20-7984

Brand: Yageo MPN: RC0603FR-0782RL EAN-13: 2050008680054
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC0603FR-0782RL is a precision SMD resistor characterised by its 0603 size and a resistance value of 82 Ohms with a tolerance of 1 per cent, offering reliable performance in compact electronic circuits. This chip resistor is designed for applications requiring precise impedance control and is typically used in telecommunications, computing, and automotive electronics to ensure stable electrical pathways. Manufactured with quality materials, it is suitable for use in environments where consistent electronic regulation is essential, making it an ideal solution for challenging engineering projects.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot