Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-0739KL SMD Resistor 0603 39k Ohm 1% 1/10W

Image Representative of Range

Yageo RC0603FR-0739KL SMD Resistor 0603 39k Ohm 1% 1/10W

Order Code:

20-7964

Brand: Yageo MPN: RC0603FR-0739KL EAN-13: 2050008683062
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0603FR-0739KL is a surface mount chip resistor characterised by its 0603 package size and a resistance of 39 kilohms, with a tight tolerance of 1% and a power rating of 0.1 watts. This component is crafted to provide precise impedance in compact electronic circuits, making it ideal for high-density applications such as telecommunications equipment, automotive electronics, and consumer electronics. As an industry-standard SMD resistor, it integrates seamlessly into automated assembly systems and ensures reliable performance in a wide range of operating conditions. Its construction offers stability and resistance to thermal and environmental stress, fulfilling the demands of modern circuits in sectors like consumer electronics and industrial automation.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot