Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-07330KL SMD Resistor 0603 330KΩ 1% 100mW Thin Film

Image Representative of Range

Yageo RC0603FR-07330KL SMD Resistor 0603 330KΩ 1% 100mW Thin Film

Order Code:

20-7958

Brand: Yageo MPN: RC0603FR-07330KL EAN-13: 2050008685110
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-07330KL is a surface-mounted resistor designed to meet the exacting standards of precision engineering applications, offering a resistance value of 330 kO with a tolerance of 1%. This thin film resistor is manufactured in the 0603 package size, a standard within the electronics industry for compact and efficient circuit designs, making it ideal for use in high-density electronic assemblies. Rated for 100 mW power dissipation, the RC0603FR-07330KL is well-suited for a range of applications, including precision measurement, signal conditioning, and impedance matching in communication devices and automotive systems. With its robust construction, this resistor provides reliable performance across various environmental conditions, ensuring minimal drift and high stability in operational use.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot