Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-071K5L Resistor 0603 SMD 1.5k Ohm 1% 100mW Thin Film

Image Representative of Range

Yageo RC0603FR-071K5L Resistor 0603 SMD 1.5k Ohm 1% 100mW Thin Film

Order Code:

20-7946

Brand: Yageo MPN: RC0603FR-071K5L EAN-13: 2050008681679
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo's RC0603FR-071K5L is a precision thin film chip resistor designed in the 0603 surface mount package, offering a resistance value of 1.5k ohms with a tolerance of 1%. It is capable of dissipating up to 100mW, making it suitable for a range of electronic applications requiring precise impedance control and stable performance. This component is widely used in electronic circuits for impedance matching, signal processing, and protective applications in devices that demand high reliability, including communication equipment and consumer electronics. With its standardisation as a part of the 0603 SMD resistors category, it ensures compatibility with automated assembly processes, enhancing its usability in high-volume manufacturing.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot