Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-071K2L Resistor 0603 SMD resistor 1.2k Ohm 1% 100mW

Image Representative of Range

Yageo RC0603FR-071K2L Resistor 0603 SMD resistor 1.2k Ohm 1% 100mW

Order Code:

20-7945

Brand: Yageo MPN: RC0603FR-071K2L EAN-13: 2050008681563
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0603FR-071K2L is a precision surface-mount device (SMD) resistor known for its reliability and accuracy in electronic circuits. This 0603 chip resistor offers a resistance of 1.2k ohms with a tolerance of 1%, ensuring precise performance in applications where accurate impedance control is crucial. Rated at 100mW power, this resistor is built for high-density, compact circuit boards commonly found in consumer electronics, telecommunication devices, and industrial equipment. Ideal for precision circuitry, the Yageo RC0603FR-071K2L supports engineers in achieving optimal operational efficiency.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot