Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-0718RL 0603 SMD Resistor 0603 size 18 Ohm resistance

Image Representative of Range

Yageo RC0603FR-0718RL 0603 SMD Resistor 0603 size 18 Ohm resistance

Order Code:

20-7944

Brand: Yageo MPN: RC0603FR-0718RL EAN-13: 2050008679188
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-0718RL is a surface-mount device resistor with a compact 0603 size, designed to provide precise resistance in electronic circuits. Offering an 18 ohm impedance, this chip resistor is part of the extensive range suitable for applications such as signal processing, power regulation, and impedance matching in various consumer and industrial electronics. Its small form factor is ideal for modern, densely packed circuit boards where space is at a premium. With its reliable performance, the Yageo RC0603FR-0718RL satisfies the demanding requirements of advanced electronic designs, making it a common choice among engineers.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot