Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-07820KL Thick Film Resistor 820k Ohm 0402 Surface Mount

Image Representative of Range

Yageo RC0402FR-07820KL Thick Film Resistor 820k Ohm 0402 Surface Mount

Order Code:

20-7927

Brand: Yageo MPN: RC0402FR-07820KL EAN-13: 2050008676361
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0402FR-07820KL is a thick film chip resistor that provides a resistance value of 820k ohms, suitable for precision electronic circuit applications. This surface-mount device is designed in the 0402 package, making it ideal for compact, densely populated printed circuit boards where space-saving is essential. It maintains excellent stability and performance under various environmental conditions, which are critical for reliable impedance control in both consumer electronics and industrial automation systems. The RC0402FR-07820KL is commonly utilised in applications such as signal processing, telecommunications, and power supply units where a high degree of precision is necessary. Made by Yageo, this resistor combines robust design with efficiency, accommodating seamless integration into a variety of electronic designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot