Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-0756KL RC Series Resistor 56k Ohm 62.5mW 1% 0402 Chip

Image Representative of Range

Yageo RC0402FR-0756KL RC Series Resistor 56k Ohm 62.5mW 1% 0402 Chip

Order Code:

20-7919

Brand: Yageo MPN: RC0402FR-0756KL EAN-13: 2050008674954
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0402FR-0756KL is a precision chip resistor from the RC Series, designed with a resistance of 56 kOhm and a tolerance of 1%. This surface-mounted device is compact, adhering to the 0402 package size, and supports a power rating of 62.5 milliwatts. Engineered for stability and reliability, the resistor is ideal for applications requiring precise impedance management and consistent performance, such as in signal processing circuits, automatic test equipment, and precision measurement systems. Its resistance to thermal cycling and environmental stress makes it suitable for a wide range of electronic designs, offering both durability and precision in high-density circuit layouts. This component meets high technical standards, ensuring dependable integration into various engineering projects.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot