Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-0715KL SMD Resistor 0603 size 15K Ohm 1% tolerance

Image Representative of Range

Yageo RC0402FR-0715KL SMD Resistor 0603 size 15K Ohm 1% tolerance

Order Code:

20-7882

Brand: Yageo MPN: RC0402FR-0715KL EAN-13: 2050008672257
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
400,000 available to back orderBack-order availability date - 11/04/2026

Yageo RC0402FR-0715KL is an SMD resistor that is designed for precision and efficiency in electronic circuits, featuring an impedance of 15,000 ohms with a tight tolerance of 1%. This component, classified within the 0603 package dimension, signifies its compact size and is manufactured to meet the demands of modern surface mount technology. The resistor is particularly suited for applications requiring precise control of current and voltage, making it valuable in signal processing, power management, and impedance matching across various electronic devices.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot