Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-07150RL Resistor 0603 SMD 150 Ohm precision thick film

Image Representative of Range

Yageo RC0402FR-07150RL Resistor 0603 SMD 150 Ohm precision thick film

Order Code:

20-7881

Brand: Yageo MPN: RC0402FR-07150RL EAN-13: 2050008666461
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0402FR-07150RL is a precision thick film resistor designed in the 0603 SMD format, offering a nominal resistance of 150 ohms. This chip resistor, an integral component for controlling impedance in electronic circuits, exhibits stable performance characteristics suitable for high-frequency applications. Used commonly across various industries, it is particularly valued in applications such as telecommunications, consumer electronics, and automotive systems where reliable resistance is crucial. Its compact size makes it ideal for densely packed PCBs, while its thick film technology ensures long-term stability and reliability under varying temperature conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot