Easter Opening Hours and Delivery Dates here

Yageo MF0207F820RH Metal Film Resistors 820 Ohm 0.6W Axial 1% Tolerance

Order Code:

20-7862

Brand: Yageo MPN: MF0207F820RH EAN-13: 2050003806909
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,491 in stock, despatched in 4 working days

Yageo MF0207F820RH is a metal film resistor with a nominal resistance of 820 ohms and a power rating of 0.6 watts. It features an axial leaded configuration, offering a precision tolerance of 1%, which is essential for applications requiring high accuracy and stability under varying environmental conditions. The resistor is well-suited for use in electronic circuits where it may be employed in tuning filters, setting bias levels, or limiting current flow in signal processing tasks. Engineered with robust materials, the Yageo MF0207F820RH demonstrates reliability in both industrial and consumer electronics scenarios, ensuring consistent performance across its operational lifetime.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot